
The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector features a contact shape of circular and contact type of crimp. It has a housing color of silver and is made of aluminium with an electroless nickel shell finish. The connector is rated for operation in environments resistant to various conditions and is shielded for electromagnetic interference protection. It is available in a bulk packaging option and can be mounted on a panel with flanges. The connector operates within a temperature range of -65°C to 200°C.
Sign in to ask questions about the Amphenol TVP00RQF-23-6P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQF-23-6P-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-23-6P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.