
This Amphenol connector features a circular contact shape, crimp contact type, and a silver housing color. It is designed for panel and flange mounting and is resistant to harsh environments. The connector is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol TVP00RQF-23-6S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQF-23-6S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-23-6S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.