
This circular crimp connector features a silver housing and electroless nickel shell finish. It is designed for panel and flange mounting and is resistant to various environments. The connector is made from aluminium and has a shielding feature. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RQF-23-6SB-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.