The TVP00RQF-25-17PC-453-LC is a shielded, circular connector designed for panel and flange mounting. It features a silver housing and electroless nickel shell finish, with an aluminium shell material. The connector is resistant to harsh environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It operates over a temperature range of -65°C to 200°C.
Amphenol TVP00RQF-25-17PC-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.