
This shielded circular connector features a crimp contact type and a silver housing color. It is designed for panel and flange mounting and is resistant to various environments. The connector is made of aluminum with an electroless nickel shell finish and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVP00RQF-25-17S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.