
This circular crimp connector features a silver housing and is designed for operation between -65°C and 200°C. The connector is shielded and has an aluminium shell with an electroless nickel finish. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Sign in to ask questions about the Amphenol TVP00RQF-25-17SB-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQF-25-17SB-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-25-17SB-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.