
This MIL-DTL-38999 Series III, Tri-Start TV connector features a circular crimp contact shape and is designed for panel and flange mounting. It is constructed from aluminium with an electroless nickel shell finish and is shielded for electromagnetic interference protection. The connector is rated for operation in a temperature range of -65°C to 200°C and is resistant to various environments. It is available in bulk packaging.
Amphenol TVP00RQF-25-17SD-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.