This 99-position shielded circular connector is designed for panel mount applications and features a gold contact plating. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistant applications. The connector is available in bulk packaging and can be terminated via crimp. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol TVP00RQF-25-7SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQF-25-7SC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 99 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-25-7SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.