This Amphenol connector features a shielded design and is rated for operation between -65°C and 200°C. It has 99 positions and is available in bulk packaging. The connector is designed for panel or flange mounting and is suitable for environment-resistant applications.
Sign in to ask questions about the Amphenol TVP00RQK-25-7SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQK-25-7SC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 99 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQK-25-7SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.