Environmentally resistant circular MIL-SPEC receptacle, 15 position, size 19, featuring a shielded aluminum body with cadmium plating. This wall-mount connector utilizes circular crimp contacts made of gold-plated copper alloy. Designed for panel mounting with flanges, it operates within a temperature range of -65°C to 175°C and conforms to MIL-DTL-38999 Series III standards.
Amphenol TVP00RQW-19-31S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.