
This circular connector features a crimp contact shape, green housing color, and aluminum shell material with a cadmium finish. It is designed for panel and flange mounting and is rated for operation in a wide temperature range of -65°C to 175°C. The connector is shielded and resistant to harsh environments, meeting the MIL-DTL-38999 Series III standard.
Amphenol TVP00RQW-25-46PA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.