Circular MIL Spec Connector 42P SZ 25 WALL MOUNT REC LESS CONTACTS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RQW25-17P(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQW25-17P(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.