The TVP00RS-15-55S-S3AD is a 55-contact circular connector from Amphenol, featuring a SKT contact gender and crimp termination method. It is designed for wall mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for 450VDC and 300VAC, making it suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |