This Amphenol connector features a shielded design, gold contact plating, and a termination of solder. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is available in a bulk packaging. The connector is designed for through hole, panel, and flanges mounting. It has 73 positions and operates over a temperature range of -65°C to 200°C.
Amphenol TVP00RS-17-73S-S1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.