
The Tri-Start MIL-DTL-38999 Series III 3-contact receptacle features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is constructed from aluminium with a gold-plated copper contact and has a current rating of 7.5A. The receptacle is compliant with the MIL-DTL-38999 military standard and is packaged in a bag. It is designed for wall mount applications and has a shell size of 9.
Amphenol TVP00RW-09-98PA(W52) technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-09-98PA(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.