This Amphenol TVP00RW-11-19P-P25AD is a 19-contact circular connector designed for wall-mount applications. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 450VDC or 300VAC. It is suitable for use in various environments and applications.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-11-19P-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.