This Amphenol connector features 32 positions, shielded for electromagnetic interference protection, and gold contact plating for reliable connections. It is designed for use in harsh environments and can operate between -65°C and 175°C. The connector is available in bulk packaging and can be mounted through a panel or flanges. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series, which is designed for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |