This 32-position shielded circular connector features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for through hole mount and has a shell made of aluminum with a cadmium finish. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and has a copper alloy contact material with a gold finish on the mating side. It is packaged in bulk and is rated for environment resistant applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |