The Amphenol TVP00RW-13-32PB-P2 is a 32-position shielded circular connector with gold contact plating. It features a tri-start HD design and is part of the MIL-DTL-38999 Series III. The connector is rated for operation between -65°C and 175°C and is suitable for environment-resistant applications. It is available in bulk packaging and can be mounted through holes, panels, or flanges.
Amphenol TVP00RW-13-32PB-P2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-13-32PB-P2 to view detailed technical specifications.
No datasheet is available for this part.