
This wall mount receptacle is a circular connector featuring a Tri-Start TV Series design, equivalent to MIL-DTL-38999 Series III. It offers 22 positions with crimp-style copper alloy contacts plated in gold for reliable connections. The aluminum body is cadmium plated, providing environmental resistance and a green housing color. Operating within a temperature range of -65°C to 175°C, this shielded connector is designed for panel mounting.
Amphenol TVP00RW-13-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.9mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.