
22-position circular receptacle connector with straight orientation and crimp termination. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Designed for wall mount panel applications with a maximum operating temperature of 175°C and a minimum of -65°C. This environment-resistant connector is shielded and part of the MIL-DTL-38999 Series III, Tri-Start™ TV.
Amphenol TVP00RW-13-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.