
This Amphenol connector features a shielded design with a circular contact shape and crimp contact type. It has a green housing and is rated for operation between -65°C and 175°C. The connector is designed for panel or flange mounting and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has an aluminium shell with a cadmium finish.
Amphenol TVP00RW-13-4B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.