
This 18-position shielded circular connector features a copper alloy contact material with gold plating, a circular contact shape, and a crimp contact type. It has a green housing color and is rated for operation in a temperature range of -65°C to 175°C. The connector is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is packaged in bulk and is environment resistant.
Amphenol TVP00RW-15-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.
