The MIL-DTL-38999 Series III, Tri-Start HD 55-Position Shielded Connector from Amphenol features gold contact plating and is designed for through hole, panel, and flanges mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This connector is rated for environment resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RW-15-55P-P25AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RW-15-55P-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-15-55P-P25AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.