This aluminium circular receptacle connector features a shielded design and gold-plated contacts. It is rated for operation from -65°C to 175°C and is compliant with the MIL-DTL-38999 military standard. The connector has 55 positions and is designed for panel or flange mounting with crimp termination. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00RW-15-55S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.