This Amphenol connector features a shielded design and is rated for operation between -65°C and 175°C. It has 55 positions and is available in bulk packaging. The connector is suitable for through-hole, panel, or flange mounting and has a gold-plated contact. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |