
The Amphenol TVP00RW-17-28HN-LC is a 28-position shielded circular connector designed for panel mount applications. It features a circular contact shape and crimp contact type, with a green housing color. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It has a bulk packaging and is made of aluminum with a cadmium shell finish. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RW-17-28HN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.