This 6-position shielded circular connector features an aluminium shell with a cadmium finish, suitable for panel, flanges, and wall mounting. The connector has 6 female contacts with a copper alloy material and gold finish for mating. It is rated for operation between -65°C and 175°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is not RoHS compliant and is not radiation hardened.
Amphenol TVP00RW-17-6SB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.