
This wall-mount circular connector features a straight, receptacle gender and a shell size of 19. Constructed from aluminum with cadmium plating, it houses 66 copper alloy contacts with gold plating, designed for crimp termination. Operating across a temperature range of -65°C to 175°C, this connector is equivalent to MIL-DTL-38999 Series III standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RW-19-35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-19-35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
