This Amphenol connector features a circular contact shape and crimp contact type, with a green housing made of aluminium. It is rated for operation in temperatures ranging from -65°C to 175°C and is designed for panel and flange mounting. The connector is shielded and part of the MIL-DTL-38999 Series III, Tri-Start TV series, with a cadmium shell finish and aluminium shell material.
Amphenol TVP00RW-19-6BA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.