
This 6-position shielded circular connector features a panel mount design, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made from aluminium with a cadmium shell finish and a copper alloy contact material. It has a gold contact finish for mating and is rated for environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Amphenol TVP00RW-19-6HN technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.