
This 6-position shielded circular connector features a green aluminium housing and crimp contacts. It is designed for panel and flange mounting and is resistant to various environments. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is made from aluminium with a cadmium shell finish and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RW-19-6SC-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.