
The TVP00RW-19-88PC-P35AD is a shielded, environment-resistant circular connector from Amphenol. It features 88 positions and is rated for operation between -65°C and 175°C. The connector has gold contact plating and is terminated with solder. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-19-88PC-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.