
The Amphenol TVP00RW-19-88PD-P35AD is a 88-position circular connector with shielded features. It is designed for through hole, panel, and flanges mounting. The connector is rated for operation between -65°C and 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and features gold contact plating. The connector is packaged in bulk and is environment resistant.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-19-88PD-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.