The Amphenol TVP00RW-19-88SA-S3AD is a Tri-Start HD circular connector featuring 88 positions and shielded construction. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is rated for environment resistance and is available in bulk packaging. It can be mounted through a hole, panel, or flanges and features gold contact plating for reliable connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |