This 88-position shielded circular connector is designed for panel mount applications and features a contact shape of circular with a crimp contact type. The housing is green in color and made of aluminum with a cadmium shell finish. The connector is rated for operation in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is available in bulk packaging and has a temperature range of -65°C to 175°C.
Amphenol TVP00RW-19-88SC-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.