
This Amphenol connector features a circular crimp contact shape, a green housing color, and a shielded design. It is rated for operation between -65°C and 175°C and is available in a bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a cadmium shell finish and an aluminium shell material. It is designed for panel and flange mounting and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |