This Amphenol connector features a shielded design and gold-plated contacts for reliable connections. It is rated for operation between -65°C and 175°C and is suitable for use in harsh environments. The connector is available in bulk packaging and can be mounted through holes, panels, or flanges. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is designed to meet environment-resistant ratings.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-21-121P-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.