The TVP00RW-21-16JCLC is a 16-contact SKT circular connector with a flange mount design. It features a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-21-16JCLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.