Circular connector, wall mount receptacle featuring 16 crimp contacts made of copper alloy with gold plating. This MIL-DTL-38999 Series III equivalent connector boasts a shielded, straight orientation design with an aluminum body plated in cadmium, offering an operating temperature range of -65°C to 175°C. The green housing and panel mount capability make it suitable for demanding environments.
Amphenol TVP00RW-21-16P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 40.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-21-16P-LC to view detailed technical specifications.
No datasheet is available for this part.
