Four-position, straight receptacle circular connector featuring a shielded, environment-resistant design. Constructed with an aluminum body and shell, both finished with cadmium plating. Contacts are copper alloy with gold plating, utilizing a crimp termination. Offers a wide operating temperature range from -65°C to 175°C and mounts directly to walls or panels via flanges.
Amphenol TVP00RW-21-75SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 40.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-21-75SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.