This circular connector features 21 SKT contacts with a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 175°C. The connector is rated for 1250VDC and 900VAC. It has one port and 21 terminals.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-23-21B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |