
The TVP00RW-23-55HB-LC is a 55-position shielded circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features an aluminium shell with a cadmium finish and copper alloy contacts with a gold plating. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is designed for panel and flange mounting and is available in bulk packaging.
Amphenol TVP00RW-23-55HB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-23-55HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.