
Environmentally resistant circular connector, wall mountable with a straight orientation. Features 11 crimp contacts made of copper alloy with gold plating. Constructed with a green aluminum housing and cadmium shell finish, this connector is designed for a wide operating temperature range of -65°C to 175°C. It adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards and offers shielded termination.
Amphenol TVP00RW-25-11SB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.