The TVP00RW-25-187P-P2AD is a shielded circular connector from Amphenol, designed for through hole, panel, and flange mounting. It features a gold-plated contact and is resistant to harsh environments. The connector operates within a temperature range of -65°C to 175°C and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III and Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-25-187P-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |