This Amphenol connector features a gold-plated contact and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is shielded and resistant to various environments. The connector is available in bulk packaging and can be mounted through a hole, panel, or flanges.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW-25-187PA-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.