Conn Circular PIN 30 POS Crimp ST Wall Mount 30 Terminal 1 Port Automotive
Amphenol TVP00RW-25-20AB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.