
This connector features 30 female contacts and is made of aluminium with a cadmium plating. It is designed for wall mounting and has a straight orientation. The connector is packaged individually in a bag and is not RoHS compliant. It meets the military standard MIL-DTL-38999 and has a shell size of 25mm.
Amphenol TVP00RW-25-20PD-LC technical specifications.
| Gender | Female |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.