This 24-position receptacle features a shielded design and is rated for operation up to 175°C. It is suitable for panel, flange, or wall mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The receptacle is made from aluminium with a cadmium plating on the body and gold plating on the contacts, which are made from copper or copper alloy. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol TVP00RW-25-24S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
