Circular receptacle connector, size 25, featuring 24 crimp contacts made of copper alloy with gold plating. This environmentally resistant component boasts a durable aluminum body and shell, finished in cadmium for enhanced protection. Operating across a wide temperature range from -65°C to 175°C, it offers straight orientation and panel mount capability with flanges. Designed for shielded applications, it is part of the MIL-DTL-38999 Series III, Tri-Start™ TV.
Sign in to ask questions about the Amphenol TVP00RW-25-24S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RW-25-24S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 46.4mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-25-24S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.